• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hirschmann 932 157-100-1 G 4 W 1 F Connector For Control Voltage Of Black Pins:4

1/2
Image similar
Number of pins
4
Pins
4
Total no. of pins
4 + PE
Manufacturer part #
932 157-100-1
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

153 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (€ 4.29 / piece)
€ 5.99
-28 %
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cable gland PG 7 milliohms resistance ≤ 4
Pins

4

Number of pins

4

Total no. of pins

4 + PE

Manufacturer part #

932 157-100-1

Factory colour

Black

Content

1 pc(s)

Type

G 4 W 1 F

Leading contact (PE)

Yes

Type

Contact box with soldered contacts

Nominal voltage (details)

50 V

Nominal current (details)

10 A

Type

G 4 W 1 F

Connection

-

Operating voltage

50 V/AC/DC

Documents & Downloads

Datasheet

Datasheet 735101 Hirschmann 932 157-100-1 G 4 W 1 F Connector For Control Voltage Of Black Pins:4

Description

Compact and robust angle connector series, protected against dust and spray water according to IP65 (DIN VDE 0627/IEC61984) · Cable sockets attachable and finished with molded cables in various lengths · Mounted connector with solder and crimp contacts for also fixing by ultrasonic welding of light curtains · Very small, and thus ideally suited for electrical connections in hydraulic and pneumatic controls, even with very limited space.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.98€ 7.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)