
20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 27.99 / piece)
€ 27.99
incl. VAT
Only available for business customers
14-day return policy includedTechnical specifications
- Switch-off tip: Max. 55 V
- Assignment: 2 contacts + PE
- Operating current per contact: Max. 4 A
- Power consumption: Max. 15 mA
- Pins
3
- Product type
Square connector adapter
- Type
CI standard
- Connection
M12 plug
IP67
- Number of pins
3
- Nominal voltage
24 V AC
- Display
LED
- Total no. of pins
3
- Weight
35 g
- Manufacturer part #
7000-42871-0000000
- Factory colour
Black
- Content
1 pc(s)
- RoHS-compliant
Yes
- Circuit layout description
incl. yellow LED
- Max. temperature
+85 °C
- Min. temperature
-25 °C
- Type
7000-42871-0000000
- Features
Oil-resistant
- Fastening type
M12
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2311556 Adapter Black Pins:3 7000-42871-0000000 Murrelektronik Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2311556 Adapter Black Pins:3 7000-42871-0000000 Murrelektronik Content: 1 pc(s)























