• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adapter USB 2.0 connector A- Mini B USB socket 1582502 TRU COMPONENTS Content: 1 pc(s)

1/2
Product type
USB connector
Connector type
Adapter
Type
1582502
Pins
5
Type
USB 2.0 connector A- Mini B USB socket
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

71 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Type

1582502

Product type

USB connector

Connector type

Adapter

Pins

5

Type

USB 2.0 connector A- Mini B USB socket

Type A

USB 2.0 connector A

Type B

Mini B USB socket

Manufacturer part #

1582502

Factory colour

Black

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1582502 Adapter USB 2.0 connector A- Mini B USB socket 1582502 TRU COMPONENTS Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1582502 Adapter USB 2.0 connector A- Mini B USB socket 1582502 TRU COMPONENTS Content: 1 pc(s)

What kind of USB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)