• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS USB A socket 2.0 Black 1 x USB A socket to 1 x USB A connector with lighting and 1.50 m cable Content: 1

1/4
Image similar
Product type
USB connector
Connector standard
USB 2.0
Type
1457894
Type
1 x USB A socket to 1 x USB A connector with lighting and 1.50 m cable
Type A
USB 2.0 port A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

99 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 30.99
-23 %
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

1457894

Product type

USB connector

Type

1 x USB A socket to 1 x USB A connector with lighting and 1.50 m cable

Connector standard

USB 2.0

Type A

USB 2.0 port A

Type B

USB 2.0 connector A

Bore Ø

22 mm

Manufacturer part #

1457894

Factory colour

Black

Content

1 pc(s)

Cable length

1.50 m

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1457894 TRU COMPONENTS USB A socket 2.0 Black 1 x USB A socket to 1 x USB A connector with lighting and 1.50 m cable Content: 1

Datasheet 1457894 TRU COMPONENTS USB A socket 2.0 Black 1 x USB A socket to 1 x USB A connector with lighting and 1.50 m cable Content: 1

User & Safety Instructions

User & Safety Instructions 1457894 TRU COMPONENTS USB A socket 2.0 Black 1 x USB A socket to 1 x USB A connector with lighting and 1.50 m cable Content: 1

What kind of USB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)