• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adels-Contact 11623 Screw terminal flexible: 0.5-4 mm² fixed: 0.5-4 mm² Number of pins: 2 1 pc(s)

Image similar
Product type
Screw terminal
Cross section (flexible) (min.)
0.5 mm²
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (min.)
0.5 mm²
Nominal current - rounded value
10 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

13 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • A triangular sign with the letters 'D', 'V', 'E'.

Technical specifications

Product type

Screw terminal

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Nominal current

10 A

Cross section (inflexible) (min.)

0.5 mm²

Nominal current - rounded value

10 A

Cross section (inflexible) (max.)

4 mm²

Number of pins

2

Content

1 pc(s)

Manufacturer part #

11623

Type

1003 SI/2 DS

Connection

Screws

Insulation material

PA 6.6

Contact material

Spring steel, stainless

Nominal voltage

500 V AC

RoHS-compliant

Yes

Nominal voltage (details)

Fuse holder 250 V/AC
Connection terminals 500 V AC

Cross section

4.0 mm²

Connection

-

Documents & Downloads

Datasheet

Datasheet 731121 Adels-Contact 11623 Screw terminal flexible: 0.5-4 mm² fixed: 0.5-4 mm² Number of pins: 2 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4.49*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)