• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adels-Contact 124302 Screw terminal flexible: 0.5-2.5 mm² fixed: - Number of pins: 2 1000 pc(s) Ecru

Image similar
Product type
Screw terminal
Cross section (flexible) (min.)
0.5 mm²
Cross section (flexible) (max.)
2.5 mm²
Nominal current - rounded value
24 A
Number of pins
2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Stripping length min. 7 mm
  • Stripping length max. 7.5 mm
  • Connection type: Screws
  • Flammability rating: V-2
  • Wire protection: Yes
  • Protection against incorrect insertion: no.
  • Insulation material: PA 6
  • Terminal points per pole: 1
  • Conductor type flexible: Yes
  • Conductor type flexible internal: no.
  • Conductor type flexible external: no.
  • Multi-wire conductor type: Yes
  • Conductor type multi-strand internal: no.
  • Conductor type: Multi-wire external: no.
  • Conductor type rigid: Yes
  • Conductor type rigid internal: no.
  • Conductor type rigid external: no.
  • Center-through protection: no.
  • Mounting of contact screw 0.8x4.0 / 0.5 Nm
  • Nominal cross-section 2.5 mm²
  • Nominal cross-section AWG: 22-10
  • Lock: no.
Product type

Screw terminal

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

2.5 mm²

Nominal current

24 A

Nominal current - rounded value

24 A

Number of pins

2

Factory colour

Ecru

Content

1000 pc(s)

Manufacturer part #

124302

Type

124302

22-10

Stripping length

7.5 mm

Connection

Screws

Wire protection

Yes

Insulation material

Polyamide

Contact material

Brass

Nominal voltage

450 V

RoHS-compliant

Yes

Temperature range

max. +85 °C

Type

Terminal

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2269925 Adels-Contact 124302 Screw terminal flexible: 0.5-2.5 mm² fixed: - Number of pins: 2 1000 pc(s) Ecru

Description

Scope of delivery

  • 1000 pieces: 124302 - 500 RZ/ 2 DS
  • This text is machine translated.