• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adels-Contact 14816240 Mains cable Open cable ends - Mains plug Total number of pins: 2 Black 4.00 m 25 pc(s)

Image similar
Product type
Mains cable
Type A
Open cable ends
Type B
Mains plug
Connector type
Plug, straight
Total no. of pins
2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Stripping length min. 7 mm
  • Stripping length max. 7 mm
  • Sheath length 22 mm
  • Wire cross-section 1.5 mm²
  • Wire protection: no.
  • Incorrect plug protection: Yes
  • IP protection class IP20
  • IP protection class plugged: IP40
  • Insulation material PA 6.6
  • Conductor type flexible: Yes
  • Conductor type flexible internal: no.
  • Conductor type flexible external: no.
  • Multi-wire conductor type: no.
  • Conductor type multi-strand internal: no.
  • Conductor type: Multi-wire external: no.
  • Conductor type rigid: no.
  • Conductor type rigid internal: no.
  • Conductor type rigid external: no.
  • Line type: H05VV-F.
  • Center-through protection: no.
  • Lock: Yes
Product type

Mains cable

Type A

Open cable ends

Type

Connection cable plug

Factory colour

Black

Type B

Mains plug

Connector type

Plug, straight

Total no. of pins

2

Content

25 pc(s)

Material (details)

PA 6.6

Cable length

4.00 m

Cores

2

Manufacturer part #

14816240

Coding

1 (Net)

Contact material

Brass

Nominal voltage

250 V

Nominal current

16 A

Number of pins

2

RoHS-compliant

Yes

IP20

IP40

Temperature range

max. +70 °C

Type

14816240

Leading contact (PE)

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2269939 Adels-Contact 14816240 Mains cable Open cable ends - Mains plug Total number of pins: 2 Black 4.00 m 25 pc(s)

Description

Scope of delivery

  • 25 pieces: 14816240 - AC 164 ALSS/215 400 black
  • This text is machine translated.

What kind of Mains Adapters & Power Cables are you looking for?