
Highlights & Details
Lamp terminal
Our service for you
Technical specifications
- Nominal-Ø: max. 2.5 mm²
- External 2 x 0.5 - 2.5 mm², internal 1 x 0.5 - 1.5 mm², 1 x 0.5 - 2.5 mm², 1 x 0.5 mm² (capacitor connection)
- Product type
Lamp terminal
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (max.)
2.5 mm²
- Number of pins
3
- Factory colour
White
- Series
LK 980
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Content
1 pc(s)
- Manufacturer part #
21740
- Connection
Plug & Clip
- Nominal voltage
450 V AC
- RoHS-compliant
Yes
- Temperature range
-5 - +105 °C
- Type
Screw fixing
- Nominal voltage (details)
450 V AC
- Nominal current (details)
16 A
- Cross section
2.5 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 528830 Adels-Contact 21740 LK 980-01/3 B Lamp terminal flexible: -2.5 mm² fixed: -2.5 mm² Number of pins: 3 1 pc(s) White
Certificate
Certificate 528830 Adels-Contact 21740 LK 980-01/3 B Lamp terminal flexible: -2.5 mm² fixed: -2.5 mm² Number of pins: 3 1 pc(s) White
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 7.92*
What kind of Connector Clips & Single Wire Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























