• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adels-Contact 542162 Bulb connector box Black 1 pc(s)

Product type
Bulb connector box
Compatible with
Adels Contact Series 500
Factory colour
Black
Temperature range
+100 °C, short-term +160 °C
Manufacturer part #
542162
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

366 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.47 / piece)
€ 1.29
-64 %
€ 0.47
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Adels-Contact 542162 Bulb connector box Black 1 pc(s)

Our service for you

Technical specifications

Product type

Bulb connector box

Factory colour

Black

Compatible with

Adels Contact Series 500

Temperature range

+100 °C, short-term +160 °C

Manufacturer part #

542162

Content

1 pc(s)

Material (details)

Polyamide 6.6

Number of pins

2

RoHS-compliant

Yes

Type

542162

Compatible with (details)

Connector strip type 500

Pins

2

Connection

-

Documents & Downloads

Datasheet

Datasheet 730713 Adels-Contact 542162 Bulb connector box Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 730713 Adels-Contact 542162 Bulb connector box Black 1 pc(s)

What kind of Connector Clip & Single Wire Connector Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)