• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CellPack 456331 DR 2/1.5-2.5/Set/20x/BU Heatshrink crimp connector Blue 20 pc(s)

Product type
Heatshrink crimp connector
Factory colour
Blue
Temperature range
-40 °C to +105 °C. °C
Manufacturer part #
456331
Content
20 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

89 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 0.90 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Nominal cross-section: 1.5 mm² - 2.5 mm²
  • Water absorption max.: 0.5 %
  • Max. voltage 600 V
  • Tensile strength 10.4 MPa
  • Shrink temperature: 150 °C
Product type

Heatshrink crimp connector

Factory colour

Blue

Temperature range

-40 °C to +105 °C. °C

Manufacturer part #

456331

Content

20 pc(s)

Length

37 mm

Type

DR 2/1.5-2.5/Set/20x/BU

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3165163 CellPack 456331 DR 2/1.5-2.5/Set/20x/BU Heatshrink crimp connector Blue 20 pc(s)

User & Safety Instructions

User & Safety Instructions 3165163 CellPack 456331 DR 2/1.5-2.5/Set/20x/BU Heatshrink crimp connector Blue 20 pc(s)

Description

Heat-shrink crimp connectors, insulated with shrink sleeve, with hot glue. Durable and reliable connectors for the most extreme applications. Hot glue seals the joint completely.

This text is machine translated.

What kind of Connector Clip & Single Wire Connector Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)