• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AEG KK20 Cool box EEC: D (A - G) Thermoelectric Black, Grey 20 °C under surrounding temperature

1/21
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

KK20 Cool Box

  • Thermoelectric cool box with double ventilation for faster distribution of cooling
  • No rechargeable batteries required, as the cool box is operated electrically
  • The electronic cool box is Ideal for car, camping, office and while traveling
  • Capacity of 20 liters (suitable for two standing 2 liters bottles)
  • Reliable cooling up to 20 °C below ambient temperature
  • Integrated cable compartment for easy storage of the connections, outer dimensions: 42.5cm (W) x 42.5cm (H) x 30.8cm (T); inner dimensions: 27.5x21.5x32cm
  • The cool box runs with a 12 V car connection and 230 V connection for home, CFC-free

Technical specifications

Product type

Cool box

Tcooling temperature range

20 °C under surrounding temperature

Operation principle

Thermoelectric

Factory colour

Black

Grey

Dim

(L x W x H) 44 x 33 x 46 cm

Weight

5.2 kg

D (A - G)

Width

33 cm

Height

46 cm

Length

44 cm

Freezer compartment volume

20 l

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2992291 AEG KK20 Cool box EEC: D (A - G) Thermoelectric Black, Grey 20 °C under surrounding temperature

Description

12V cool boxes like the AEG KK 20 cooling box are a strongly smaller version of your refrigerator. An innovation that combines state-of-the-art equipment with the needs of consumers. Designed for the journey, this car cooling box fits in the best way in your vehicle, so that your travel agent remains fresh while driving. The AEG KK 20 cooling box fits easily in the foot space behind the driver's seat or passenger seat because it was developed especially for this position. This electric cool box can save you time and money. When you're on your annual family vacation, you can add sandwiches, drinks, fruit, vegetables and brothels to the 12V cool box instead of going to expensive rest areas. Since the thermoelectric coolbox eliminates the need for cooling batteries such as the AEG KK 20 cooling box, you can make full use of the entire 20 liter interior space. Food and beverage is cooled down to 20°C below ambient temperature.

This text is machine translated.

Features

  • Integrated cable compartment
  • Car connection cable
  • Power plug
  • Thermoelectric cool box with double ventilation for faster distribution of cooling
  • No rechargeable batteries required, as the cool box is operated electrically
  • The electronic cool box is Ideal for car, camping, office and while traveling
  • Capacity of 20 liters (suitable for two standing 2 liters bottles)
  • Reliable cooling up to 20 °C below ambient temperature
  • Integrated cable compartment for easy storage of the connections, outer dimensions: 42.5cm (W) x 42.5cm (H) x 30.8cm (T); inner dimensions: 27.5x21.5x32cm
  • The cool box runs with a 12 V car connection and 230 V connection for home, CFC-free

More interesting products

(*All information is plus legal VAT)