• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AEG KS 26 Basket 12 V DC Black 26 l

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Cool basket KS 26 26l

  • 26 litre
  • Ideal for cooling purchases
  • Lightweight and durable
  • Power supply via the 12 V on-board socket
  • No ice packs required

Technical specifications

  • Power supply 12 V DC
  • Rated output: 50 W
  • Fuse 10 A
  • Minimum temperature: Max. 11-15°C below ambient temperature
  • Ambient temperature +16 °C to +32 °C (residential temperature range)
Product type

Basket

Operating voltage

12 V DC

Tcooling temperature range

15 °C below ambient temperature

Factory colour

Black

Dim

(W x H x D) 25 x 35 x 30 cm

Weight

1.42 kg

Total storage capacity

26 l

n.rel.

Width

25 cm

Height

35 cm

Depth

30 cm

Design type

Free standing appliance

Freezer compartment volume

26 l

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2289464 AEG KS 26 Basket 12 V DC Black 26 l

Description

Ideal for shopping and on the move. Permanently installed cooling system. 26 liters capacity. Whether the ice cream after shopping, the drinks during the picnic: The AEG KS 26 cold basket provides perfect temperatures on the way. The light design and the high-quality as well as sturdy material are best suitable for transport. Padded handles provide for a comfortable and pleasant wearing feeling. Forget Kühlakku – was it? No problem: No ice packs are required to use the basket. The electrical cooling is ensured by the power supply of the 12 V socket in the car. A maximum of 50 watts always ensure optimum cooling performance. Enough space for your shopping or picnic in the park! The innovative cooling system makes the maximum volume of the basket usable - completely without the disturbing cooling batteries. Plenty of room for chilled drinks, sliced fruit or delicious desserts.

This text is machine translated.

Features

  • 50 watt output power
  • Electrical cooling
  • Power supply over 12 V In-car outlet

More interesting products

(*All information is plus legal VAT)