• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aerotec 2010086 Pneumatic activated charcoal air intake filter 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 300.00
-23 %
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aerotec active carbon filter acf3400 3400 NL-0.003 MIC

  • Class 1 ISO 8573-1

Our service for you

Technical specifications

Product type

Pneumatic activated charcoal air intake filter

Internal thread

1/4"

Length

120 mm

Weight

0.8 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1698284 Aerotec 2010086 Pneumatic activated charcoal air intake filter 1 pc(s)

Description

Features:
· Aerotec micro-oil filter for the removal of oils up to 0.003 mg/m³.
· For smell and taste-free air
· With active carbon filter
· For installation according to the fine filter
· Class 1 ISO 8573-1

Technical specifications:
· Model: acf3400
· Volume flow rate (L/min): 3400
· Pressure (max.-bar): 16
· Connection: 3/4'' female thread on both sides
· Dimensions (mm): 120 x 360 high

This text is machine translated.

More interesting products

(*All information is plus legal VAT)