• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aerotec 20170804 Toggle switch 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

AEROTEC rocker arm PRO

Our service for you

Technical specifications

Product type

Toggle switch

Length

165 mm

Weight

0.1 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2187757 Aerotec 20170804 Toggle switch 1 pc(s)

Description

Features

  • Universal for car valves
  • Suitable for hoses with 6 mm internal diameter
  • Nickel-plated brass.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)