• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aerotec 25/GR 80 PRO Pneumatic tyre inflator Calibrated to (SCS-accredited certification body) 1/4" (6.3 mm) 12 bar

1/2
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CALIBRATED CAR tire inflator

  • Pressure gauge range: 0 - 12 bar
  • Calibrated

Technical specifications

Product type

Pneumatic tyre inflator

Tool holder

1/4" (6.3 mm)

SCS-accredited certification body

Max. operating pressure

12 bar

Description

The tire inflator is completely rubberized including handle and has an extra long 75 cm hose with a robust momentary plug for standard tire valves.

This text is machine translated.

Features

  • Calibrated
  • Fully rubberized protective cover
  • 12 bar pressure gauge
  • 80 mm large display
  • PSI and bar display
  • 75 cm long hose
  • Standardized SK connection universally suitable for every compressor hose
  • With WIKA pressure gauge.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.