• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aerotec 9049016 Pneumatic safety valve 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 29.99
-7 %
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Safety valve 3/8 inch 16 bar

  • Suitable for many compressors

Our service for you

Technical specifications

Product type

Pneumatic safety valve

Length

20 mm

Weight

80

Height

60 mm

Connection

G 3/8

Max. operating pressure

16 bar

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1698202 Aerotec 9049016 Pneumatic safety valve 1 pc(s)

Description

Safety valve/pressure relief valve for compressors

Features:

Thread: 3/8 inch
Up to 16 bar
With safety pin

This text is machine translated.

More interesting products

(*All information is plus legal VAT)