• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aerotec 9063069 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Condor pressure switch MDR3 / 400V / 10BAR / 1/4 inch IG -no outgoing-16-20A

  • Suitable for each compressor up to max. 4 KW motor

Our service for you

Technical specifications

Product type

Pneumatic pressure switch

Internal thread

1/4"

Length

110 mm

Weight

711 g

Width

300 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1698273 Aerotec 9063069 1 pc(s)

Description

Condor pressure switch for compressors

Features:

Connector 1/4 inch female thread
Pressure max. 12 bar
400 V - 50 Hz
Integrated motor protection 13 - 18 A.
Suitable for each compressor up to max. 4 KW motor

This text is machine translated.

More interesting products

(*All information is plus legal VAT)