• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aerotec 4101285 Pneumatic pressure switch 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Condor pressure switch MDR21EA / 230V / 10BAR / 3/8 inch IG - 3 Abg. 1/4 inch IG

  • Universally suitable for 230 volt compressors up to 2.2 kW power or as pressure switch for garden pumps

Technical specifications

Product type

Pneumatic pressure switch

Internal thread

1/4"

3/8"

Length

95 mm

Weight

432 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1698184 Aerotec 4101285 Pneumatic pressure switch 1 pc(s)

Description

Condor pressure switch MDR 2-EA/11

Pressure switches mainly switch motors of pumps or compressors.
Depending on whether the pressure of the device, in the tank or boiler, does not have the upper value
And does not fall below the lower value. Relief valve supplied.
Bottom connector G3/8-inch IG with three G1/4-inch IG sides.
Universally suitable for 230 volt compressors up to 2.2 kW power or as pressure switch for garden pumps

Features:

230 Volt
Protection class: IP 44
Flange: 3 x 1/4 in IG / 3/8 in IG
Pressure range bar : 4-12
Voltage: Up to 230 - 250 V.

This text is machine translated.