• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aerotec 9063076 3/8" (9,525 mm) adjustable 1 pc(s)

EAN:
Part number:
Item no:
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Condor pressure switch MDR 3 - 3/8 inch - 16 A 3 outputs 400V

  • Condorswitch for compressor made in Germany

Technical specifications

Product type

Pneumatic pressure switch

Features

adjustable

Connector

3/8" (9,525 mm)

Internal thread

1/4" (6.3 mm)

Weight

711 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1698156 Aerotec 9063076 3/8" (9,525 mm) adjustable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1698156 Aerotec 9063076 3/8" (9,525 mm) adjustable 1 pc(s)

Description

Features: Condorswitch for compressor made in Germany, connector 3/8 inch IG, type: MDR- 3 EA- 11, 3 more outlets with 1/4 inch IG, 400 V- 50 Hz, incl. Rilan valve, cut-off pressure can be set, pressure max. 12 bar

This text is machine translated.

More interesting products

(*All information is plus legal VAT)