• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aerotec Aerotec Aerodry 2660 Pneumatic refrigerated air dryer 14 bar

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Max pressure 14 bar
  • Power consumption 0.6 kW
  • Max. Compressed air intake temperature 60 degrees Celsius
  • Ambient temperature range 5 - 50 degrees Celsius
  • Connection voltage 230 V.
  • Network frequency 50 Hz
Product type

Pneumatic refrigerated air dryer

Air consumption

2667 l/min

Max. operating pressure

14 bar

Weight

53 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3630454 Aerotec Aerotec Aerodry 2660 Pneumatic refrigerated air dryer 14 bar

Description

Owing to the click system covers each side part can be unlocked quickly and easily without tools. There is a constant pressure dewpoint within the operating range. The dryers are standard including pre-filters and micro-filters. This results in lower installation costs for the ISO 8573-1 / 1.4.1 standard. The filter change interval is displayed in the control system. Our refrigeration dryers are equipped with a new high-quality discharge unit which has been integrated on the controller. As such, faults are directly transmitted - for perfect efficiency and operational safety.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.