System variant with automatic, electronic control
- Easy to use!
- Compact design!
Function monitoring!
The controller controls up to 3 pump units automatically depending on the air quantity necessary, single or multiple units. This application system makes a perfect potential savings in energy costs and adapts to the air consumption of the user individually.
Due to the special control programming is applied in the case of several units the principle of rotation, to ensure a consistent aggregate stress. It is for each unit a same running performance, which can also be maintenance costs significantly optimized.
In the case of several units, the end-user a failure safety is guaranteed. The controller stores the total work time of the compressor and the working hours of each individual pump unit. The motor switches have a thermal control, which in the case of an electrical overload the engine stops and control over the failure will be informed about the next unused unit is automatically for the failed unit is started. The control informs the end-users about upcoming maintenance and malfunction automatically. Via the RS485 connection in the control you can control up to 10 more complete systems which is also set with the control are equipped in composite can be switched. As an optional control facilities is an additional module available by email about the current operating status of the system.
This text is machine translated.