• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aerotec BG 1000 20150012 Compressor wheel set 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wheel set KIT-wheels D250 hard rubber AERO 90 Liter incl. gland

  • Stable transport wheels and castors

Technical specifications

Product type

Compressor wheel set

Internal thread

1/4" (6.3 mm)

(Ø)

250 mm

Weight

5000 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1698197 Aerotec BG 1000 20150012 Compressor wheel set 1 pc(s)

Description

Hard rubber transport wheels with PVC rim

Features:

Stable transport wheels and castors
250 mm wheel diameter on plastic rim
Optimum Grip by deep profile
Excellent suitability for saline water and terrain
Incl. bearing pin and retaining nut with external thread, for example, for fixing at 90-270 liters of air compressors
Also for other versatile applications
The wheels are suitable for all floor coverings

Technical specifications:

Tire size: 250 x 80 mm
Axis diameter: 20 mm
Wheel Diameter: 250 mm
Load capacity: 150kg
Swivel castor size: 75 x 25 mm

This text is machine translated.