User & Safety Instructions 1698244 Aerotec 9421436 Compressor wheel set 1 pc(s)
Description
Hard rubber transport wheels with PVC rim
Features:
Stable transport wheels and castors 250 mm wheel diameter on plastic rim Optimum Grip by deep profile Excellent suitability for saline water and terrain Incl. bearing pin and retaining nut with external thread, for example, for fixing at 90-270 liters of air compressors Also for other versatile applications The wheels are suitable for all floor coverings
Technical specifications:
Tire size: 250 x 80 mm Axis diameter: 20 mm Wheel Diameter: 250 mm Load capacity: 150kg Swivel castor size: 75 x 25 mm
Stable transport wheels and castors 250 mm wheel diameter on plastic rim Optimum Grip by deep profile Excellent suitability for saline water and terrain Incl. bearing pin and retaining nut with external thread, for example, for fixing at 90-270 liters of air compressors Also for other versatile applications The wheels are suitable for all floor coverings
Technical specifications:
Tire size: 250 x 80 mm Axis diameter: 20 mm Wheel Diameter: 250 mm Load capacity: 150kg Swivel castor size: 75 x 25 mm