• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aerotec Kupplung BL 1/2" AG lose 2009558Z Pneumatic coupler 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BL 1/2 inch AG loose coupling

  • Universally suitable EU plug system thus is suitable for each compressor

Our service for you

Technical specifications

Product type

Pneumatic coupler

External thread

1/2"

Length

48 mm

Weight

0.1 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1698226 Aerotec Kupplung BL 1/2" AG lose 2009558Z Pneumatic coupler 1 pc(s)

Description

Features:
· Quick coupling with 1/2" male thread
· Universally suitable EU plug system thus is suitable for each compressor
· High quality made in Germany
· One-handed operation
· Nominal width 7.2
· Material: Brass

This text is machine translated.

More interesting products

(*All information is plus legal VAT)