CPX400DP
Bench PSU (adjustable voltage)
2 x
840 W
GPIB
LAN
LXI
RS232
USB
(L x W x H) 377 x 210 x 130 mm
DAkkS standards
115 V AC
230 V AC
7.00 kg
60 V DC
0 V DC
20 A
0 A
10 calibration values per range; VDC, VAC, ADC, AAC
210 mm
130 mm
377 mm
3 mVrms
+40 °C
+5 °C
User & Safety Instructions 2195111 Aim TTi CPX400DP Bench PSU (adjustable voltage) Calibrated to (DAkkS standards) 0 - 60 V DC 0 - 20 A 840 W GPIB, LAN, LX
Information 2195111 Aim TTi CPX400DP Bench PSU (adjustable voltage) Calibrated to (DAkkS standards) 0 - 60 V DC 0 - 20 A 840 W GPIB, LAN, LX
Conformity certificate 2195111 Aim TTi CPX400DP Bench PSU (adjustable voltage) Calibrated to (DAkkS standards) 0 - 60 V DC 0 - 20 A 840 W GPIB, LAN, LX
The necessary accessories are required to use the article as described.