• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aim TTi PSA3605USC Spectrum analyzer Manufacturer's standards (no certificate) 3590 MHz Handheld

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,299.00 / piece)
€ 3,299.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Spectrum analyzer

Bandwidth

3590 MHz

Manufacturer's standards (no certificate)

Dim

(W x H) 92 mm x 192 mm

Weight

580 g

Oscilloscope features

Handheld

Width

92 mm

Height

192 mm

Interfaces

USB

Documents & Downloads

Datasheet

Datasheet 1926927 Aim TTi PSA3605USC Spectrum analyzer Manufacturer's standards (no certificate) 3590 MHz Handheld

User & Safety Instructions

User & Safety Instructions 1926927 Aim TTi PSA3605USC Spectrum analyzer Manufacturer's standards (no certificate) 3590 MHz Handheld

Description

The PSA series 5 is the latest and most powerful variant portable RF spectrum analyzer of aim TTi. It supplements the existing PSA series 2 with a significantly extended function range.

This text is machine translated.

Features

  • Typical self-noise-160dBm/Hz
  • Resolution bandwidth from 300Hz to 10 MHz (1:3:10)
  • USB interface for Flash-drives and PC-connection
  • Trace mode from normal, Peak Hold, Trace Avg

Scope of delivery

  • Mains adapter/charger
  • User manual
  • USB cable
  • Support CD
  • Firmware Upgrade U 02
  • Antenna WB-ANT
  • Car Charger PSA-VC
  • Carrying case
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.