• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

AirCap Bubble wrap 100612467 Polyethylene (PE) (L x W) 100 m x 100 cm Transparent 100 m²

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m2 = € 0.33)
€ 38.99
-15 %
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AirCap® air cushion foil 100 cm x 100 m (W x L) Polyethylene, recyclable transparent

  • With cardboard core
  • Material: Polyethylene, recyclable
  • Color: transparent
  • Dimensions of the Knobs: 9.5 x 4 mm (B x H)

Technical specifications

Product type

Bubble wrap

Width

100 cm

Length

100 m

Nub dimentions

9,5 x 4 mm (B x H)

Material

Polyethylene (PE)

Factory colour

Transparent

Cardboard core

Yes

Content

100 m²

Description

The AirCap® barrier layer air cushion foil can be used as cushioning protection, between the position and surface protection. The ideal protection for sensitive and fragile products. The barrier layer reduces the air loss in the stud and guarantees long-term cushioning protection. The film can be pulled straight and clean in transverse direction (knives and scissors is not necessary.)

This text is machine translated.

Features

  • Air cushion foil

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.