• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Airman 63-002-001 Valve Through Sealant 300 Tyre sealant

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Tire sealant valve through sealant 300

  • Water soluble
  • Non-flammable
  • Causes no rust
  • Easy to clean
  • For tire pressure control systems

Technical specifications

  • Tire repair up to 10 mm (valve-out squeeze bottle)
  • Valve Through Sealant Content 300 ml
Product type

Tyre sealant

Content

1 pc(s)

Documents & Downloads

Security datasheet

Security datasheet 1661244 Airman 63-002-001 Valve Through Sealant 300 Tyre sealant

Description

Airman's industry-leading tire sealant technology is designed to seal tire damage and guarantees high quality tire repair. The sealant from Airman is made of micro-fibers and can be easily washed off the tire or your skin with water. The sealant does not cause rust or corrosion on wheel rims and does not contain any flammable ingredients. Airman tire sealant is TPMS-safe and is used by automotive manufacturers around the world as it meets their high quality standards for repair sealants.
Our tire sealants have two types of application:
When using Valve-Out sealant in a squeeze bottle, the user must remove the valve insert with a valve extractor before pumping the sealant into the tire. When using valve-through sealant, the user can inject the sealant directly into the tire without removing the valve insert.

This text is machine translated.

Features

  • Tire repair up to 6 mm
  • Operating temperature: -40 to + +70°C.
  • Water soluble
  • Non-flammable
  • Causes No rust/no corrosion on wheel rims
  • For Tire Pressure Control System (TPMS) suitable RDKS or
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.