• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akasa HDDs/SSD Adapter [1x SATA socket 7+15-pin - 1x USB 2.0 connector A, eSATA plug 7-pin] 0.40 m

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

57 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 12.99
-46 %
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Akasa Flexstor eSATA USB

  • Fast eSATA connection for a 6.35 cm (2.5") SATA and SSD drives

Technical specifications

Product type

HDDs/SSD Adapter

Connection type

USB

eSATA

No. of A connectors

1 x

Type A

SATA socket 7+15-pin

No. of B connections

1 x

Type B

USB 2.0 connector A

eSATA plug 7-pin

Cable length

0.40 m

Factory colour

Black

Connector version

straight

Cable use

HDDs/SSD

Version

Adapter

Range of use

USB adapters

Cable design

Round

Cable type

SATA

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 409625 Akasa HDDs/SSD Adapter [1x SATA socket 7+15-pin - 1x USB 2.0 connector A, eSATA plug 7-pin] 0.40 m

Description

eSATA cable for 2. 5" SATA HDD and SSD, provides native eSATA data transfer speed. Powered by USB connection. - Simple connection for 2. 5" SATA and SSD drives- Stylish and compact design

Features

  • The USB connection is used to supply the power.

More interesting products

(*All information is plus legal VAT)