• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AKG Harman K182 Over-ear headphones Corded (1075100) Black Foldable Studio

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AKG Harman K182 Over-ear headphones

  • Closed housing
  • Supra-aural design with replaceable Ohpolster
  • Highly sensitive 50-mm driver
  • Removable cable and adapter for screw fixing.
  • Professional 3D folding mechanism

Technical specifications

Product type

Over-ear headphones

Design (headphones)

Over-the-ear

Use

Studio

Headphone features

Foldable

Transfer type

Corded (1075100)

3.5 mm jack

Frequency range

10 - 28,000 Hz

Impedance

32 Ω

Sound pressure

112 dB

Factory colour

Black

Weight

255 g

Cable length

3.00 m

Documents & Downloads

Datasheet

Datasheet 1429590 AKG Harman K182 Over-ear headphones Corded (1075100) Black Foldable Studio

Description

Take control of your sound
For E-Drums, Keyboards, Studio Monitoring and home recording

Always on point. Developed for demanding musicians and sound engineers, provides the professional, closed K 182 incredibly accurate sound. The 50 mm drivers provide for adequate volume - even when using mobile devices - during the frequency response from 10 Hz to 28 kHz for a balanced mix. The 3D folding mechanism and the exchangeable ear pads make the K182 the perfect companion - no matter where the sound you.

Closed housing
Excellent performance for each Instrumentalists

Supra-aural design with replaceable ear cushions
High wearing comfort even during long sessions

Highly sensitive 50-mm driver
Excellent sound even when using mobile terminals

Removable cable and adapter for screw fixing.
Connectivity with all devices

Professional 3D folding mechanism
Portable.

This text is machine translated.

Scope of delivery

  • AKG K 182
  • 6.3 mm jack adapter