• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AKG Harman K52 Over-ear headphones Corded (1075100) Black Studio

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AKG Harman K52 Over-ear headphones

  • Professional Driver
  • Supra-aural design and light weight design.
  • Closed design
  • One-sided cable entry

Technical specifications

Product type

Over-ear headphones

Design (headphones)

Over-the-ear

Use

Studio

Transfer type

Corded (1075100)

3.5 mm jack

Frequency range

18 - 20,000 Hz

Impedance

32 Ω

Sound pressure

110 dB

Factory colour

Black

Weight

200 g

Type

Closed-back

Cable length

2.50 m

Headphones model

K52

Suitable for

PC

Headband-type

Overhead

Earphone type

Over-the-ear

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1429591 AKG Harman K52 Over-ear headphones Corded (1075100) Black Studio

Description

A studio support point
For project studios, home recording and samples

The circumaural ear K52 with enclosed design offers optimum combination of sound quality, comfort and durability.
The professional drivers deliver solid bass, well-defined mid-tones and clear high to hear what is happening. The unique headband with adjustment mechanism provides for personalized fit and unmatched wearing comfort - even for long sessions. The lightweight and, at the same time, durable design, the high-quality components and the exchangeable ear pads make the K52 to a loyal companion.

Professional Driver
For solid bass and clear treble

Supra-aural design and light weight design.
Exceptional wearing comfort for longer sessions

Closed design
Eliminates crosstalk and provides for privacy

One-sided cable entry
High user-friendliness.

This text is machine translated.

Scope of delivery

  • AKG K 52
  • 6.3 mm jack adapter

More interesting products

(*All information is plus legal VAT)