• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akku Life Guard ALG001-EU Smart socket PG connector 1 pc(s)

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Akku Life Guard ALG001-EU Smart socket

  • 'Battery icon with a shield and circular arrow indicating protection and recycling.'
  • 'No open flame' symbol: a fire icon inside a circle with a diagonal line through it, indicating that open flames are prohibited.
  • A symbol of a lightning bolt crossed out inside a circle, indicating 'no electricity' or 'power off.'
  • A simple green icon of two leaves within a circle, symbolizing eco-friendly or plant-based concepts.
  • A green outline icon with a bicycle, smartphone, and power drill inside a circle, representing various goods or services.
  • Icon of a hand with a pointed index finger inside a circle, symbolizing a button or touch interaction.

Technical specifications

Product type

Smart socket

Outlets

1

Mounting type

Socket

Plug type

PG connector

Operating voltage

230 V

IP20

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3730867 Akku Life Guard ALG001-EU Smart socket PG connector 1 pc(s)

User & Safety Instructions 3730867 Akku Life Guard ALG001-EU Smart socket PG connector 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)