• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga AK-AD-20 VGA Adapter [1x VGA plug - 2x VGA socket] White 15 cm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Connection 1: Male interface VGA
  • Connection 2: Female interface VGA x 2
  • Product Colour: White
  • Length: 145 mm
  • Width 95 mm
  • Height: 19 mm
  • Net weight: 114.3 g
  • Cable length: 2x 15 cm
  • Version 15-Pin
  • Connection switched: Yes - nickel-plated
  • Colour inserts: Blue
  • Manufacturing material: ABS
  • Min. Operating temperature 5 °C
  • Operating temperature max. 50 °C
Product type

Monitor Adapter

Connection type

VGA

No. of A connectors

1 x

Type A

VGA plug

No. of B connections

2 x

Type B

VGA socket

Cable length

15 cm

Factory colour

White

Cable use

Monitor

Version

Adapter

Range of use

Monitors/TV adapters

Cable version

VGA

Signal flow direction

Unidirectional (uni)

Height

19 mm

Length

145 mm

Width

95 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3421085 Akyga AK-AD-20 VGA Adapter [1x VGA plug - 2x VGA socket] White 15 cm

User & Safety Instructions

User & Safety Instructions 3421085 Akyga AK-AD-20 VGA Adapter [1x VGA plug - 2x VGA socket] White 15 cm

Description

The Akyga® AK-AD-20 distributor of the VGA sound allows distribution of an analogue signal without loss of quality. It enables a connection of 2 devices via VGA cable to a signal source such as a computer to 2 monitors or a division of the signal from the monitoring. On 2 displays there is the same picture.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)