• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga AK-AD-36 DisplayPort Adapter [1x VGA socket - 1x DisplayPort plug] 15 cm

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Connection 1: Female interface VGA
  • Connection 2: Male Interface DisplayPort
  • Length 45 mm.
  • Width 45 mm
  • Height 15 mm
  • Net weight: 39 g
  • Cable length: 15 cm
  • Connection switched: Yes - nickel-plated
  • Manufacturing material: ABS
  • Min. Operating temperature 5 °C
  • Operating temperature max. 50 °C
  • Ultra HD (4K): No.
  • Full HD: Yes
  • Signal flow DisplayPort - VGA
Product type

Monitor Adapter

Connection type

DisplayPort

No. of A connectors

1 x

Type A

VGA socket

No. of B connections

1 x

Type B

DisplayPort plug

Cable length

15 cm

Cable use

Monitor

Version

Adapter

Range of use

Monitors/TV adapters

Resolutions (max.)

Full HD 1080p @ 60 Hz

Signal flow direction

Unidirectional (uni)

Height

15 mm

Length

45 mm

Width

45 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3421091 Akyga AK-AD-36 DisplayPort Adapter [1x VGA socket - 1x DisplayPort plug] 15 cm

User & Safety Instructions

User & Safety Instructions 3421091 Akyga AK-AD-36 DisplayPort Adapter [1x VGA socket - 1x DisplayPort plug] 15 cm

Description

Akyga® AK-AD-36 is a high-quality converter that allows you to effectively convert a digital signal from the DisplayPort to an analog VGA signal. It is used to install cables for audio and video devices, such as TVs, home theaters, and computers. High processing accuracy makes the signal transmission possible in highest quality. In AK-AD-36 data flows from DisplayPort to VGA in one direction.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)