• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga AK-AD-39 Mini DisplayPort Adapter [1x VGA socket - 1x DisplayPort plug] White 15 cm

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Connection 1: Female interface VGA
  • Connection 2: Male interface mini DisplayPort
  • Product Colour: White
  • Length 45 mm.
  • Width 45 mm
  • Height 15 mm
  • Net weight: 39 g
  • Cable length: 15 cm
  • Connection switched: Yes - nickel-plated
  • Manufacturing material: ABS
  • Min. Operating temperature 5 °C
  • Operating temperature max. 50 °C
  • Ultra HD (4K): No.
  • Full HD: Yes
  • Signal flow: Mini DisplayPort - VGA
Product type

Monitor Adapter

Connection type

Mini DisplayPort

No. of A connectors

1 x

Type A

VGA socket

No. of B connections

1 x

Type B

DisplayPort plug

Cable length

15 cm

Factory colour

White

Video resolution

1920 x 1080 Pixel

Cable use

Monitor

Version

Adapter

Range of use

Monitors/TV adapters

Resolutions (max.)

Full HD 1080p @ 60 Hz

Signal flow direction

Unidirectional (uni)

Height

15 mm

Length

45 mm

Width

45 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3421094 Akyga AK-AD-39 Mini DisplayPort Adapter [1x VGA socket - 1x DisplayPort plug] White 15 cm

User & Safety Instructions

User & Safety Instructions 3421094 Akyga AK-AD-39 Mini DisplayPort Adapter [1x VGA socket - 1x DisplayPort plug] White 15 cm

Description

High-quality Akyga® AK-AD-39 converter, which allows you to convert digital signals from miniDisplayPort to analogue VGA signals. It is used to install cables for audio and video devices such as TVs, home cinemas or computers. High processing accuracy makes the signal transmission possible in highest quality. The cable is unidirectional, WAS means, the data flow from mini-DisplayPort to VGA is one-sided.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)