• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga AK-AD-42 VGA Adapter [1x VGA socket - 1x HDMI plug] gold plated connectors 15 cm

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Connection 1: Female interface VGA
  • Connection 2: Male interface HDMI
  • Length 45 mm.
  • Width 45 mm
  • Height 15 mm
  • Net weight: 39 g
  • Cable length: 15 cm
  • Connection switched: Yes - gold-plated
  • Manufacturing material: ABS
  • Min. Operating temperature 5 °C
  • Operating temperature max. 50 °C
  • Ultra HD (4K): No.
  • Full HD: Yes
  • Signal flow HDMI – VGA
Product type

Monitor Adapter

Connection type

VGA

No. of A connectors

1 x

Type A

VGA socket

No. of B connections

1 x

Type B

HDMI plug

Cable length

15 cm

Video resolution

1920 x 1080 Pixel

Cable features

gold plated connectors

Cable use

Monitor

Version

Adapter

Range of use

Monitors/TV adapters

Signal flow direction

Unidirectional (uni)

Height

15 mm

Length

45 mm

Width

45 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3421097 Akyga AK-AD-42 VGA Adapter [1x VGA socket - 1x HDMI plug] gold plated connectors 15 cm

User & Safety Instructions

User & Safety Instructions 3421097 Akyga AK-AD-42 VGA Adapter [1x VGA socket - 1x HDMI plug] gold plated connectors 15 cm

Description

The Akyga® AK-AD-42 Adapter is a universal product used to convert a digital HDMI signal into a VGA analog signal. It allows monitors, projectors or TVs equipped with a VGA connector to be connected to a device with an HDMI connector (e.g. computer, laptop, tablet, etc.). The adapter supports a resolution of 1080p (Full HD). The length of the cable is 15 cm. In AK-AD-42 data flows in a direction from HDMI to VGA.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)