• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga AK-AD-50 VGA / DVI Adapter [1x VGA socket - 1x DVI plug 29-pin] 15 cm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

  • Connection 1: Female interface VGA
  • Connection 2: Male interface DVI-D 24+1 Dual link
  • Length 45 mm.
  • Width 45 mm
  • Height 15 mm
  • Net weight: 39 g
  • Cable length: 15 cm
  • Connection switched: Yes - nickel-plated
  • Manufacturing material: ABS
  • Min. Operating temperature 5 °C
  • Operating temperature max. 50 °C
  • Ultra HD (4K): No.
  • Full HD: Yes
  • Signal flow DVI – VGA
Product type

Monitor Adapter

Connection type

VGA

DVI

No. of A connectors

1 x

Type A

VGA socket

No. of B connections

1 x

Type B

DVI plug 29-pin

Cable length

15 cm

Cable use

Monitor

Version

Adapter

Range of use

Monitors/TV adapters

Resolutions (max.)

Full HD 1080p @ 60 Hz

Cable version

DVI-D Dual Link

Signal flow direction

Unidirectional (uni)

Height

15 mm

Length

45 mm

Width

45 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3421100 Akyga AK-AD-50 VGA / DVI Adapter [1x VGA socket - 1x DVI plug 29-pin] 15 cm

User & Safety Instructions

User & Safety Instructions 3421100 Akyga AK-AD-50 VGA / DVI Adapter [1x VGA socket - 1x DVI plug 29-pin] 15 cm

Description

The Akyga® AK-AD-50 adapter has two VGA and DVI ports that connect the computer to a DVI output of an older monitor model, projector, or other device equipped with a VGA connector. The adapter transmits data unidirectional from DVI to VGA.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)