• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga AK-AD-55 Adapter [1x USB-C® plug - 1x VGA socket] 15 cm

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Connection 1: Male interface USB type C.
  • Connection 2: Female interface VGA
  • Length: 75 mm
  • Width 55 mm
  • Height: 15 mm
  • Net weight: 27.3 g
  • Cable length: 15 cm
  • Version: 3.1
  • Connection switched: Yes - nickel-plated
  • Manufacturing material: ABS
  • MTBF: 100000 h
  • Min. Operating temperature 5 °C
  • Operating temperature max. 50 °C
  • Ultra HD (4K): No.
  • Full HD: Yes
  • SIGNAL FLOW USB C - VGA
Product type

Monitor Adapter

No. of A connectors

1 x

Type A

USB-C® plug

No. of B connections

1 x

Type B

VGA socket

Cable length

15 cm

Video resolution

1920 x 1080 Pixel

Cable use

Monitor

Version

Adapter

Range of use

Monitors/TV adapters

Signal flow direction

Unidirectional (uni)

Height

15 mm

Length

75 mm

Width

55 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3421104 Akyga AK-AD-55 Adapter [1x USB-C® plug - 1x VGA socket] 15 cm

User & Safety Instructions

User & Safety Instructions 3421104 Akyga AK-AD-55 Adapter [1x USB-C® plug - 1x VGA socket] 15 cm

Description

The Akyga® AK-AD-55 Converter is a product that allows easy connection of USB-C port devices to a monitor, projector or other VGA technology compatible devices. The adapter uses a standard VGA port that supports full HD resolution, and a version 3.1 USB-C port that allows a higher data transfer rate. The length of the adapter cable is 15 cm. The W-adapter transfers the data from USB C to VGA.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)