• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga AK-EC-19 eMobility charging cable 5 m

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • Number of phases: 1 phase
  • Max. Current 16 A.
  • Mounted socket: Silver
  • Product color: Blue
  • Product dimensions (L x W x H) 390 x 390 x 90 mm
  • Net weight: 1.8 kg
  • Grounding: Yes
  • Cable length: 5 m
  • Socket #1: CEE 7/7
  • Socket #2: Type 2 (IEC 62196-2) socket
  • Cable diameter 3 x 2.5 mm2 + 1 x 0.5 mm2
  • Packaging dimensions (L x B x H) 430 x 400 x 100 mm
  • Gross weight: 2.42 kg
  • Power supply voltage 110-250 V/50/60 Hz
  • Maximum power: 3.8 kW
  • OVP fuse: Yes
  • OCP Backup: Yes
  • OTP fuse: Yes
  • Operating temperature -30 to +50 °C
  • Packaging: EcoBox
  • Manufacturing material: ABS
  • OPP fuse: Yes
  • SCP fuse: Yes
  • Henkel on the padlock: No.
  • Flame protection UL94V-0
  • IP rating: IP54
  • Insulation material TPE
  • Display: Yes
  • MTBF 10000 h
  • Accessories included: Protective pouch
Product type

eMobility charging cable

Type A

PG plug

Type B

Type 2 (IEC 62196-2) socket

No. of phases

1-phase

Charging mode

Mode 2

Cable length

5 m

Nominal voltage

250 V AC

Nominal current

16 A

Nominal current - rounded value

16 A

IP54

Min. temperature

-30 °C

Max. temperature

50 °C

Charging capacity

3.8 kW

Charging current

16 A

Factory colour

Blue

Weight

1.8 kg

Documents & Downloads

Datasheet

Datasheet 3137214 Akyga AK-EC-19 eMobility charging cable 5 m

User & Safety Instructions

User & Safety Instructions 3137214 Akyga AK-EC-19 eMobility charging cable 5 m

Description

The Akyga® AK-EC-19 charger for electric cars is a high-quality device for charging electric vehicles that is compatible with the IEC 62196-2 Type 2 socket, also known as MENNEKES. This standard has been adopted by the European Union and is therefore the most common connector for electric vehicles on the European market.

The portable charger EVSE AK-EC-19 is equipped with a Schuko plug (CEE 7/7), which enables the user to charge the vehicle at home and thereby be completely independent. The user comfort is also enhanced by the 5 meter long cable, which simplifies the connection of the vehicle to the power supply.

The central point of the charger is the ControlBox. It informs about the charging status and shows the most important parameters on an LCD-screen, including charging current, voltage, power consumption, charging temperature and charging time. The device offers selectable charging currents of 8 A, 10 A, 13 A and 16 A and thus enables control of the power at which the vehicle is charged. This enables the adjustment of the charging parameters to the possibilities of the mains and the vehicle.

The charger AK-EC-19 is designed for reliable operation in rough conditions, WAS is confirmed by the protection class IP54. Its solid construction ensures the resistance against impurities and humidity, WAS is crucial for the safety and longevity of the device.

Built-in protection features such as OVP, OCP, OPP, OTP, and SCP provide comprehensive protection for the charger and the charged vehicle and prevent excessive current, voltage, overload, overheating and short-circuit. The elegant bag included in the set is a practical supplement, which simplifies the storage and transportation of the charger, WAS is of great importance for users, who put emphasis on mobility and comfort.

The charger is delivered with an elegant carry bag, which enables a simple storage and a comfortable transport. The bag is not only practical, but also stylish, WAS users, who value details, will appreciate. This means you can easily take the EV charger with you and have access to charging anytime, anywhere. It is the perfect solution for anyone who value mobility and comfort while using their electric vehicle.

This text is machine translated.

Features

  • Compatibility – battery charger with type 2 connector for most European electric vehicles
  • Smart charging – control box with LED display provides detailed information about the charging status
  • Tailored to your needs – adjustable charging current (8 A, 10 A, 13 A, 16 A) enables optimum adaptation to electrical installation and vehicle specifications
  • Easy to use – 5 m cable for easy connection
  • Long life and safety – IP54 guarantees resistance to dirt and moisture, while integrated security systems provide comprehensive protection
  • Mobility and convenience – stylish bag included for easy transport and storage.

What kind of Electric Vehicle Charging Cables are you looking for?

More interesting products

(*All information is plus legal VAT)