• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga AK-ND-36 Laptop PSU 90 W 19 V 4.74 A

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Akyga AK-ND-36 Laptop PSU

  • 19 V / 4.74 A
  • 90 W Power
  • Used at: Car
  • Input voltage range 12 V
  • Suited for notebooks from Asus, Toshiba, HP, Compaq

Technical specifications

Product type

Laptop PSU

Type

AK-ND-36

for brands

Asus

Toshiba

HP

Compaq

Output

5.5/2.5 coaxial connector

90 W

Input voltage

12 V

Output voltage

19 V

Output voltage range

19 V

Output current (max.) - rounded

4.74 A

Max. output current

4.74 A

Dim

(L x W x H) 114 x 49 x 30 mm

Length

114 mm

Width

49 mm

Height

30 mm

Weight

230 g

Factory colour

Black

Used at

Car

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2163536 Akyga AK-ND-36 Laptop PSU 90 W 19 V 4.74 A

User & Safety Instructions

User & Safety Instructions 2163536 Akyga AK-ND-36 Laptop PSU 90 W 19 V 4.74 A

Warranty Terms

Warranty Terms 2163536 Akyga AK-ND-36 Laptop PSU 90 W 19 V 4.74 A

Description

Akyga® AK-ND-36 is a dedicated car power supply for various notebooks, which are supplied with power with parameters 19V/4.74A, with force 90W and with plug 5.5*2.5 mm. The power supply is supplied with power from a socket of a car lighter. A power cable has a ferrite filter that limits the interference from the network. The set of fuses OVP, OTP, OPP, SCP and OCP guarantees safe and stable work of both supplied devices and a power supply. Additional safety for devices is ensured by the applied technology of a so-called milder start, which neutralizes a shock associated with the first electric shock during a device's power-on. All Akyga power supplies are packed in environmentally friendly EcoBox packaging. A power supply for ASUS, TOSHIBA, HP / Compaq laptops and many other brands. We recommend you use our search engine for laptop power supplies.

This text is machine translated.

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.