• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga AK-OT-06A Current Mains cable [1x Europlug - 1x Open cable ends] Black 3.00 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Current Mains cable

Cable use

Current

Version

Mains cable

Type A

Europlug

Type B

Open cable ends

Cable length

3.00 m

Factory colour

Black

No. of A connectors

1 x

No. of B connections

1 x

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2804151 Akyga AK-OT-06A Current Mains cable [1x Europlug - 1x Open cable ends] Black 3.00 m

User & Safety Instructions

User & Safety Instructions 2804151 Akyga AK-OT-06A Current Mains cable [1x Europlug - 1x Open cable ends] Black 3.00 m

Description

The Akyga® AK-OT-06A power cable is a solution for those who need to extend their old cable or replace a damaged cable with a new one. The 1.8 m long cable is terminated on one side with a CEE 7/16 Euro plug (type C) and on the other with loose cable ends. The cables are sheathed with a special soldering alloy; WAS makes the installation much easier and faster.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.