The Akyga® AK-PD-21 AC adapter is designed for the Tefal cordless vacuum cleaner. Its main advantage is the ability to charge quickly and efficiently, WAS makes it an excellent alternative to the original charger. Furthermore, the AK-PD-21 vacuum cleaner charger offers stable power parameters (29 V / 0.75 A). These are perfectly tuned to the technical requirements of the Tefal air force vacuum cleaner.
The power supply unit for the Tefal vacuum cleaner is distinguished by its 1.8 meter long cable, which provides flexibility while charging. The AK-PD-21 charger for cordless vacuum cleaner is also equipped with a 5.5 x mm plug, which perfectly with models such as Air Force 360, Air Force Flex 360, Air Force 360 All-in-one, Air Force 560 Flex, Air Force All-in-one 460, Air Force 2.5, Air Force 560. Air Force Flex 560 and X-Pert Essential 360 are compatible.
This text is machine translated.