• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga AK-PD-22 AK-PD-22 PSU

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

12 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Power supply 5.5 x 2.5 mm
  • Product Colour: White
  • Product dimensions (L x W x H) 74 x 35 x 92 mm
  • Net weight: 125 g
  • Output voltage 29 V
  • Earthing: Without (II protection class)
  • Cable length: 1,8 m
  • Packaging dimensions (L x B x H) 100 x 40 x 135 mm
  • Gross weight 158 g
  • Supply voltage 100-240 V
  • Maximum power: 21.46 W
  • Mechanical shut-off switch: Without
  • OVP fuse: Yes
  • OCP Backup: Yes
  • OTP fuse: Yes
  • Operating temperature 5 °C - 50 °C
  • Packaging: EcoBox
  • Power input < 0.2 A.
  • Manufacturing material: ABS
Product type

PSU

Compatible with (details)

Tefal X-Force Flex

Content

1 pc(s)

Width

35 mm

Height

92 mm

Length

74 mm

Cable length

1.8 m

Factory colour

White

Nominal voltage

240 V AC

Weight

125 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3137197 Akyga AK-PD-22 AK-PD-22 PSU

User & Safety Instructions

User & Safety Instructions 3137197 Akyga AK-PD-22 AK-PD-22 PSU

Description

The Akyga® AK-PD-22 power adapter is an easy-to-use and effective means of charging your Tefal or Rowenta cordless vacuum cleaner. Thanks to its parameter - 29 V / 0.74 A - it fits perfectly with the technical requirements of the vacuum cleaners of the X-Force series.

The charger for cordless vacuum cleaner AK-PD-22 is also extremely practical to use. The long cable of 1.8 meters provides for freedom of movement during the charging process, and the straight 5.5 x 2.5 mm plug guarantees the compatibility with the models Rowenta Air Force and Tefal X-Force Flex, Tefal X-Force Flex 8.60 Aqua, Tefal X-Combo and Tefal X-Force Flex 8.60. A It is the ideal solution to ensure uninterrupted use of your vacuum cleaner, even if the original power supply fails or is lost.

In addition, the Tefal vacuum cleaner charger has a number of safety features that ensure safe and efficient charging of the appliance. In this way you can be sure that your vacuum cleaner is always ready to use and its rechargeable battery has a long life.

This text is machine translated.

What kind of Vacuum Cleaner Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)