• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga AK-PD-24 Power supply unit

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Packaging: EcoBox
  • Earthing: Without (II protection class)
  • Cable length: 1,2 m
  • Product color: Black
  • Power output 30.8 V
  • Output current 0.8 A
  • Supply voltage 100-240 V
  • Power: 24.6 W
  • Manufacturing material: ABS
  • Compatible with Xiaomi G10, G9, T20, T10, K10, K9
  • Power input < 1 A.
  • Power supply 5.5 x 2.5 mm
  • Pin length 10 mm
  • OVP fuse: Yes
  • OCP Backup: Yes
  • OTP fuse: Yes
Product type

Power supply unit

Compatible with (details)

Xiaomi G10, G9, T20, T10, K10, K9

Content

1 pc(s)

Width

31 mm

Height

43 mm

Length

72 mm

Cable length

1.2 m

Factory colour

Black

Nominal current

0.8 A

Nominal voltage

30.8 V

24.6 W

Operating voltage

100 - 240 V / AC

Max. temperature

50 °C

Min. temperature

5 °C

Weight

107 g

Documents & Downloads

Datasheet

Datasheet 3731358 Akyga AK-PD-24 Power supply unit

User & Safety Instructions

User & Safety Instructions 3731358 Akyga AK-PD-24 Power supply unit

Description

The Akyga® AK-PD-24 charger has been specially developed for charging Xiaomi cordless vacuum cleaners. The device is completely compatible with the common models like G10, G9, 1C, T20, T10, K10, K9, G11, V8, V9B, V11, V12 and K8 ensure a stable and safe power supply. It is ideally suited as a replacement for the original charger as well as a replacement power source for an additional battery.

Stable performance parameters - security for your devices

The Akyga® AK-PD-24 vacuum cleaner charger offers the same performance parameters as the original Xiaomi power supply. This ensures optimum charging conditions without the risk of overloading, overheating or premature wear of the battery. Precisely tuned voltage and current values guarantee full compatibility and safe operation with the same efficiency as the original charger.

Universal charger for Xiaomi vacuum cleaners

The AK-PD-24 charger is compatible with a wide range of Xiaomi and Dream wireless vacuum cleaner models, including G9, G10, G11, T20, T10, 1C, K8, K9, K10, V8, V9B, V11 AND V12. A form-fitting 5.5 x 2.5 mm DC-plug provides for a stable connection to the device, without margin or danger of an accidental separation.

Rugged design and compact form

The Xiaomi vacuum cleaner power supply from Akyga® has a durable sealed body made of high-quality plastic that is resistant to mechanical damage and overheating. By its compact size it is Ideal for the daily use. The long power cable provides for comfort while charging the device at any location.

Energy efficiency and reliability in everyday life

The Xiaomi-compatible charger is extremely energy-efficient and reduces the power consumption without affecting the charging performance. The unit is quiet and stable and meets the European safety and efficiency standards. This guarantees reliable operation and ensures that your vacuum cleaner is always ready for use.

This text is machine translated.

What kind of Vacuum Cleaner Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)