• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga Cable HDMI-A plug 40 m Black AK-HD-400L HDMI cable

1/2
Product type
HDMI cable
Version
Cable
Connections
HDMI-A plug
Cable length
40 m
HDMI version
HDMI 2.1
Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Connection 1: Male interface HDMI
  • Connection 2: Male interface HDMI
  • Signal frequency: 4K@120Hz, 8K@60Hz
Product type

HDMI cable

Version

Cable

Connections

HDMI-A plug

HDMI version

HDMI 2.1

Connector version

straight

Resolutions (max.)

UHD 4K @ 60 Hz

UHD 8K @ 60 Hz

Max. frequency

120 Hz

Cable length

40 m

Factory colour

Black

Cable use

TV/monitor

Max. temperature

50 °C

Min. temperature

5 °C

Weight

1.3 kg

Documents & Downloads

Datasheet

Datasheet 3841226 Akyga Cable HDMI-A plug 40 m Black AK-HD-400L HDMI cable

User & Safety Instructions

User & Safety Instructions 3841226 Akyga Cable HDMI-A plug 40 m Black AK-HD-400L HDMI cable

Description

The active HDMI fiber cable Akyga® AK-HD-400L is the ideal choice for those looking for a robust cable to connect their audio/video devices. You can easily connect your console, TV-set or projector with your laptop or DVD-player. In addition, the glass fiber contained in the cable allows a distortion-free transmission of video and audio in high quality over a distance of up to 40 meters. This means that you can enjoy a perfect picture in 8K resolution, WAS will surely enrich your film and gaming experience.

The AOC HDMI ver. 2.1 cable is also an excellent choice for lovers of the latest audio-/video standards. Thanks to the support of the earc technology (Enhanced Audio Return Channel) it enables audio in studio quality with formats like Dolby Atmos and DTS:X, without requiring additional cables. In addition, the cable is compatible with Dolby Vision and enables the display of contents with extended color scale and HDR contrast. All this makes the Akyga® AK-HD-400L HDMI fiber cable the ideal choice for demanding users who not only value image but also sound quality.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)