• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga USB 2.0 Adapter AK-AD-65 15 cm

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

  • Manufacturing material: ABS
  • MTBF: 100000 h
  • Platted socket: Yes - nickel-plated
Product type

USB 2.0 Adapter

Type A

USB-C® plug

Type B

RJ45 socket

Cable length

15 cm

Factory colour

Silver

Cable use

USB 2.0

Version

Adapter

Range of use

USB adapters

Max. temperature

50 °C

Min. temperature

5 °C

Weight

53 g

Documents & Downloads

Datasheet

Datasheet 3841219 Akyga USB 2.0 Adapter AK-AD-65 15 cm

User & Safety Instructions

User & Safety Instructions 3841219 Akyga USB 2.0 Adapter AK-AD-65 15 cm

Description

Do you have a new notebook? Would you like to use the advantages of a stable connection to the Internet via cable, but it is not a RJ45 jack in it? We have a solution! The Akyga ® AK-AD-65 adapter is an external network card that does not require the installation of additional drivers. Simply plug it into the appropriate port USB-C or Thunderbolt 3 in your laptop, then connect through the Ethernet cable with your router and you can enjoy a quick connection. This is a quick and easy way to reduce any delay that occurs with a wireless connection. The high-quality processing enables the best connection and fast Gigabit-data transfer of up to 1000 Mbit/s. Therefore it is the perfect hub for gamers who value a low PING. This does not mean that the adapter will not work well in the office as well. On the contrary. Due to its small size the adapter does not take up much space on the study table, while the aluminum casing makes it look good mainly with metallic laptop laptops like MacBook or Chromebook. At the same time, the 15 cm long cable does not restrict you and enables you to route the card from the side USB-C connection till behind the matrix. Keeps your workplace clean and tidy. Moreover, the adapter does not need an additional power supply and integrated LEDs inform you about the status of your Internet connection.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)