• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga USB Adapter [1x USB 2.0 connector A - 1x RJ45 socket] AK-AD-31 15 cm

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Connection 1: Male interface USB type A.
  • Connection 2: Female interface RJ45
  • Product color: Black
  • Length 83 mm
  • Width 33 mm
  • Height: 21 mm
  • Net weight: 44.8 g
  • Cable length: 15 cm
  • Version: 3.0
  • Connection switched: Yes - nickel-plated
  • Manufacturing material: ABS
  • MTBF: 100000 h
  • Min. Operating temperature 5 °C
  • Operating temperature max. 50 °C
  • Speed 10/100/1000 Mbps
Product type

USB Adapter

Connection type

USB

No. of A connectors

1 x

Type A

USB 2.0 connector A

No. of B connections

1 x

Type B

RJ45 socket

Cable length

15 cm

Factory colour

Black

Cable use

USB

Version

Adapter

Range of use

USB adapters

Transfer rate (max.)

1 GBit/s

Video transmission possible

No

Height

21 mm

Length

83 mm

Width

33 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3421090 Akyga USB Adapter [1x USB 2.0 connector A - 1x RJ45 socket] AK-AD-31 15 cm

User & Safety Instructions

User & Safety Instructions 3421090 Akyga USB Adapter [1x USB 2.0 connector A - 1x RJ45 socket] AK-AD-31 15 cm

Description

La tarjeta adaptadora LAN Akyga® AK-AD-31 USB 3.0 para RJ45 10/100/1000 Mbps ES Ideal para computadoras portátiles con tarjetas de red integradas dañadas o sin una tarjeta preinstalada. El uso de una solución modern USB 3.0 en el promitte el uso de flujo de dato de alta velocidad. El adapt. Garantiza la velocidad de conexión de red hasta 1000 Mbps. El dispositivo ES compatible con los siguentes sistemas: Windows XP, Vista, 7,8,10 y Mac OS 10.6 y más recites, Chromebook y Linux.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)