• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga USB Adapter [1x USB 2.0 port A - 1x Micro USB] AK-AD-09 15 cm incl. OTG function

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Connection 1: Female interface USB type A
  • Port 2: Male interface USB type micro-B.
  • Product color: Black
  • Length: 78 mm
  • Width 50 mm
  • Height: 14 mm
  • Net weight: 12.2 g
  • Cable length: 15 cm
  • Version 2.0 OTG
  • Connection switched: Yes - nickel-plated
  • Manufacturing material: ABS
  • Min. Operating temperature 5 °C
  • Operating temperature max. 50 °C
Product type

USB Adapter

Connection type

USB

No. of A connectors

1 x

Type A

USB 2.0 port A

No. of B connections

1 x

Type B

Micro USB

Cable length

15 cm

Factory colour

Black

Cable features

incl. OTG function

Cable use

USB

Version

Adapter

Range of use

USB adapters

Height

14 mm

Length

78 mm

Width

50 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3421075 Akyga USB Adapter [1x USB 2.0 port A - 1x Micro USB] AK-AD-09 15 cm incl. OTG function

User & Safety Instructions

User & Safety Instructions 3421075 Akyga USB Adapter [1x USB 2.0 port A - 1x Micro USB] AK-AD-09 15 cm incl. OTG function

Description

Akyga® AK-AD-09 is an adapter that enables the conversion of a micro-USB connector into USB type A. In this way you can connect external drives, memory cards, USB adapters with Smartphones and tablets with OTG function. OTG is used for the direct data transfer between mobile devices and USB without a connection to a computer.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)