• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga USB Adapter [1x USB 2.0 port A - 1x Micro USB] AK-AD-30 15 cm incl. OTG function

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • Connection 1: Female interface USB type A
  • Port 2: Male interface USB type micro-B.
  • Product color: Black
  • Length: 104 mm
  • Width 85 mm
  • Height: 17 mm
  • Net weight: 17.1 g
  • Cable length: 15 cm
  • Version 3.0 OTG
  • Connection switched: Yes - nickel-plated
  • Manufacturing material: ABS
  • Min. Operating temperature 5 °C
  • Operating temperature max. 50 °C
Product type

USB Adapter

Connection type

USB

No. of A connectors

1 x

Type A

USB 2.0 port A

No. of B connections

1 x

Type B

Micro USB

Cable length

15 cm

Factory colour

Black

Cable features

incl. OTG function

Cable use

USB

Version

Adapter

Range of use

USB adapters

Height

17 mm

Length

104 mm

Width

85 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3421089 Akyga USB Adapter [1x USB 2.0 port A - 1x Micro USB] AK-AD-30 15 cm incl. OTG function

User & Safety Instructions

User & Safety Instructions 3421089 Akyga USB Adapter [1x USB 2.0 port A - 1x Micro USB] AK-AD-30 15 cm incl. OTG function

Description

The Akyga® AK-AD-30 adapter allows you to convert the USB 3.0 tip into a type B micro USB 3.0 tip. This allows you to combine external drives, memory cards, USB adapters for smartphones and tablets with an OTG function. The mobile system in version 3.0 is used for direct data transfer between mobile devices and USB devices without having to connect to a computer.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)