• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga USB Adapter [1x USB 2.0 port A - 1x Mini USB-B] AK-AD-07 incl. OTG function

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Connection 1: Female interface USB type A
  • Connection 2: Male interface USB type mini-B (5-pin)
  • Product color: Black
  • Length: 50 mm
  • Width: 18 mm
  • Height: 8 mm
  • Net weight: 7.9 g
  • Version USB 2.0
  • Connection switched: Yes - nickel-plated
  • Manufacturing material: ABS
  • Min. Operating temperature 5 °C
  • Operating temperature max. 50 °C
Product type

USB Adapter

Connection type

USB

No. of A connectors

1 x

Type A

USB 2.0 port A

No. of B connections

1 x

Type B

Mini USB-B

Factory colour

Black

Cable features

incl. OTG function

Cable use

USB

Version

Adapter

Range of use

USB adapters

Transfer rate (max.)

480 MBit/s

Height

8 mm

Length

50 mm

Width

18 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3421073 Akyga USB Adapter [1x USB 2.0 port A - 1x Mini USB-B] AK-AD-07 incl. OTG function

User & Safety Instructions

User & Safety Instructions 3421073 Akyga USB Adapter [1x USB 2.0 port A - 1x Mini USB-B] AK-AD-07 incl. OTG function

Description

Akyga® AK-AD-07 is an adapter that allows the conversion of a mini-USB connector into a USB type A connector. In this way you can connect external drives, memory cards, USB-adapters for Smartphones and tablets with OTG function. OTG is used for the direct data transfer between mobile devices and USB without a connection to a computer.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)